reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SWITEL WTF800S :: PMR Funkgeräte Set IPX7 schwarz-gelb

Item-No.: SWITEL WTF800S
€89,99
Category of goods: 0


Switel WTF800 Scuba

Professional Walkie Talkie Set

• Range up to 10 km - with free vision
• Frequency: 446 MHz
• IPX7 submersible / floatable
• LCD display with backlighting
• Vibration
• Confirmation signal / Roger beep
• 8 Channels / 121 sub-channels: 38 CTCSS + 83 DCS
• Automatic channel search (scan)
• Output power, 500 mW
• Monitoring function
• Group mode
• Missed call indication

Package Contents:
• 2 walkie-talkies
• 8 batteries
• 2 belt clips
• Power adapter plug
• Charging station
• Operating instructions



Manufacturer : SWITEL
Factory number : WTF800 SCUBA
Package weight : 0.935 kg
RoHS : conform
Technical information
Datasheet/manual