reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SWITEL WTF735 :: PMR Funkgeräte Set schwarz-grün

Item-No.: SWITEL WTF735
€56,95
Category of goods: 0
Bargain Item!
Limited amount available.


Switel WTF735

Splashproof Walkie Talkie Set (IPX-4)

• Range up to 10 km - with free vision
• Illuminated display
• 8 channels / 38 CTCSS codes / 83 CDCSS codes
• Automatic voice activating mode (VOX)
• Save energy mode
• Volume control
• Automatic channel search (scan)
• Confirmation signal / Roger beep
• Battery capacity indicator
• Monitoring function
• Key lock
• Output power, 500 mW

Packaging unit:
• 2 walkie-talkies
• 2 battery packs
• 1 charging station
• 1 power adapter plug
• 2 belt clips
• 1 operating manual



Manufacturer : SWITEL
Factory number : WTF735
Package weight : 0.759 kg
RoHS : conform
Technical information
Datasheet/manual