reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SWITEL WTC570S :: PMR Funkgeräte Set schwarz-orange

Item-No.: SWITEL WTC570S
€59,90
Category of goods: 0
Bargain Item!
Limited amount available.


Switel WTC570 Sportpack

Walkie Talkie Set

• LCD display with backlighting
• Volume control in 8 levels
• Automatic channel search (scan)
• Confirmation signal / Roger beep
• Monitoring function
• Key tone
• Key lock
• Range up to 7 km - with free vision
• Output power,
• 500 mW
• 8 channels

Package Contents:
• 2 walkie-talkies
• 2 Sport headsets
• 2 car chargers
• AC adapter
• 6 batteries
• AAA 1,5 V
• 2 belt clips
• Operating instructions



Manufacturer : SWITEL
Factory number : WTC570 SPORTPACK
Package weight : 0.786 kg
RoHS : conform
Technical information
Datasheet/manual