reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STABO 20850 :: Stabo PMR-Set

Item-No.: STABO 20850
€89,99
Category of goods: 0


stabo freecomm 850 Set

  • Product Description
  • Technical information
  • General
    • Type
    • Radio device
    • Technology
    • PMR (Private Mobile Radio)
    • Design
    • 8 channels
    • Colour
    • Red
    • Accessory
    • 2x Gürtelclips, 2x Akkupacks, 1x Tischlader
  • Specials
    • Range
    • 10000 m
  • Electrical values
    • Transmitting power
    • 500 mW
    • Frequency range
    • 446 MHz
  • Display
    • Display
    • LCD
  • Implementation
    • Type of battery
    • Battery pack
  • Packaging
    • Packaging
    • 2 radio devices
Long Range Technology - range up to 10 km*
waterproof (IP X7) and floatable
8 channels / 500 mW
TX power switchable (HI/LO)
38 CTCSS tones
VOX function (5 levels)
Call tone (5 different melodies)
Roger beep function
Automatic Squelch
Scan function
Dual watch
TOT (Time-Out-Timer) 180 sec.
Backlit LC display
Key lock function
Key tone
External mic/earphone jack (3.5 mm stereo plug)
Battery icon
Battery save mode

scope of supply:
2 Radio handhelds
2 Removable belt clips
Desktop charger for two radio sets with wall power supply
2 Li-Ion battery packs (3.7 V/ 950 mAh each)
User manual

* under optimum conditions



Manufacturer : STABO
Factory number : 20850
Package weight : 0.785 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio device
    • Technology
    • PMR (Private Mobile Radio)
    • Design
    • 8 channels
    • Colour
    • Red
    • Accessory
    • 2x Gürtelclips, 2x Akkupacks, 1x Tischlader
  • Specials
    • Range
    • 10000 m
  • Electrical values
    • Transmitting power
    • 500 mW
    • Frequency range
    • 446 MHz
  • Display
    • Display
    • LCD
  • Implementation
    • Type of battery
    • Battery pack
  • Packaging
    • Packaging
    • 2 radio devices
Datasheet/manual