reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STABO 20200 :: Stabo PMR-Set

Item-No.: STABO 20200
€39,95
Category of goods: 0


stabo freecomm 200 Set

  • Product Description
  • Technical information
  • General
    • Type
    • Radio set
    • Technology
    • PMR (Private Mobile Radio)
    • Design
    • 8 channels
    • Colour
    • Black
    • Accessory
    • 2x Gürtelclips, 2x Akkupacks, 1xTischlader
  • Specials
    • Range
    • 5000 m
  • Electrical values
    • Transmitting power
    • 500 mW
    • Frequency range
    • 446 MHz
  • Display
    • Display
    • LCD
  • Implementation
    • Type of battery
    • Battery pack
  • Packaging
    • Packaging
    • 2 radio devices
500 mW output power, HI/LO switchable
8 channels
LC display
LED torch
volume control, 8 levels
TX/TX indication
scan function
battery low warning
squelch
monitor function
call tone

scope of supply:
2 Radio handhelds
Removable belt clips
Charging cradle for two radio sets
2 NIMH battery packs (3.6 V / 550 mAh each)
Unser manual



Manufacturer : STABO
Factory number : 20200
Package weight : 0.473 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio set
    • Technology
    • PMR (Private Mobile Radio)
    • Design
    • 8 channels
    • Colour
    • Black
    • Accessory
    • 2x Gürtelclips, 2x Akkupacks, 1xTischlader
  • Specials
    • Range
    • 5000 m
  • Electrical values
    • Transmitting power
    • 500 mW
    • Frequency range
    • 446 MHz
  • Display
    • Display
    • LCD
  • Implementation
    • Type of battery
    • Battery pack
  • Packaging
    • Packaging
    • 2 radio devices
Datasheet/manual