reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OUTDOOR 8500 :: Licence-free PMR/walkie-talkie


DeTeWe PMR Outdoor 8500

  • Product Description
  • Technical information
  • General
    • Type
    • Radio set
    • Technology
    • PMR (Private Mobile Radio)
    • Design
    • 8 channels
    • Colour
    • Orange
    • Accessory
    • 2x belt clips, 8x batteries, 1x desktop charger
  • Specials
    • Range
    • 10000 m
  • Electrical values
    • Transmitting power
    • 500 mW
    • Frequency range
    • 446 MHz
  • Implementation
    • Type of battery
    • 4x AAA (Micro)
  • Packaging
    • Packaging
    • 2 radio devices
  • Measures
    • Width
    • 58 mm
    • Height
    • 163 mm
    • Depth
    • 32 mm
  • Weights
    • Weight
    • 151 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The robust and easy-to-use DeTeWe Outdoor 8500 has all the features you need. The fully equipped, licence-free walkie-talkie features a backlit display, scan function and VOX function, as well as an infinitely adjustable volume control. If the walkie-talkie has been mislaid or fallen out of the bag, it is easy to find thanks to its striking orange colour. The walkie-talkie also covers greater distances with a range of up to 10 km.


  • Backlit LCD

  • 8 channels

  • VOX function

  • Range up to 10 km

  • Scan function




Manufacturer : DETEWE
Factory number : 208050
Package weight : 0.6 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio set
    • Technology
    • PMR (Private Mobile Radio)
    • Design
    • 8 channels
    • Colour
    • Orange
    • Accessory
    • 2x belt clips, 8x batteries, 1x desktop charger
  • Specials
    • Range
    • 10000 m
  • Electrical values
    • Transmitting power
    • 500 mW
    • Frequency range
    • 446 MHz
  • Implementation
    • Type of battery
    • 4x AAA (Micro)
  • Packaging
    • Packaging
    • 2 radio devices
  • Measures
    • Width
    • 58 mm
    • Height
    • 163 mm
    • Depth
    • 32 mm
  • Weights
    • Weight
    • 151 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual