reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OUTDOOR 8000DC :: DeTeWe PMR Outdoor 8000 Duo Case


DeTeWe PMR Outdoor 8000 DuoCase

  • Product Description
  • Technical information
  • General
    • Type
    • Radio set
    • Technology
    • PMR (Private Mobile Radio)
    • Design
    • 8 channels
    • Colour
    • Orange
    • Accessory
    • 2 x belt clip, battery, desktop charger, headset
  • Specials
    • Range
    • 9000 m
  • Electrical values
    • Transmitting power
    • 500 mW
    • Frequency range
    • 446 MHz
  • Implementation
    • Type of battery
    • Battery pack
  • Packaging
    • Packaging
    • 2 radio devices
  • Measures
    • Width
    • 55 mm
    • Height
    • 150 mm
    • Depth
    • 30 mm
  • Weights
    • Weight
    • 134 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

DeTeWe PMR Outdoor 8000 DuoCase

Drip-proof PMR (Private Mobile Radio)

This radio is designed for operation in extreme conditions. Thanks to the drip protection, it is ideal for demanding use in the construction industry and trades (e.g. road construction or garden nurseries), for sports activities or for events. If the walkie-talkie has been mislaid or fallen out of your pocket, it is easy to find thanks to its striking orange colour. The walkie-talkie also covers greater distances with a range of up to 9 km.

Features
• Drip protection (IPX2 standard) *
• No licence or connection costs
• Illuminated display
• Power-saving mode
• Scan function (find a partner when changing channel or other radio devices in range)
• Special headset (Air Tube headset) for secure grip and maximum possible shielding of ambient noise
• Removable belt clip
• Dual Channel Monitor function (indication of wireless activity on the set channel and a second channel)
• VOX function (voice activation when used without and with headset)
• Automatic squelch (fixed threshold setting, determines signal strength that opens noise gate)
• Built-in compander for crystal clear sound
• Call function (sends a call signal for 3 seconds)
• Roger Beep function (signals end of call)
• Volume adjustable in 8 stages
• 5 call tones
• Battery-level display
• Acoustic warning of low battery status
• Stopwatch
• Keyboard lock

Technical data
• Range up to 9 km (depending on the environment and terrain)
• 8 channels
• 38 CTCSS sub-channels (special sound frequencies)
• 0.5-Watt transmission power
• Operating frequency: 446 MHz



Manufacturer : DETEWE
Factory number : OUTDOOR 8000
Package weight : 1.705 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio set
    • Technology
    • PMR (Private Mobile Radio)
    • Design
    • 8 channels
    • Colour
    • Orange
    • Accessory
    • 2 x belt clip, battery, desktop charger, headset
  • Specials
    • Range
    • 9000 m
  • Electrical values
    • Transmitting power
    • 500 mW
    • Frequency range
    • 446 MHz
  • Implementation
    • Type of battery
    • Battery pack
  • Packaging
    • Packaging
    • 2 radio devices
  • Measures
    • Width
    • 55 mm
    • Height
    • 150 mm
    • Depth
    • 30 mm
  • Weights
    • Weight
    • 134 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin