reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MOTOROLA T80EQ :: Motorola PMR Quad-SET

Item-No.: MOTOROLA T80EQ
€195,00
Category of goods: 0


TLKR T80 Extreme Quadpack

  • Product Description
  • Technical information
  • General
    • Type
    • Radio set
    • Technology
    • PMR (Private Mobile Radio)
    • Design
    • 8 channels + 121 codes
    • Colour
    • Yellow
    • Accessory
    • 2 x belt clip, battery, desktop charger, headset
  • Specials
    • Range
    • 10000 m
  • Electrical values
    • Transmitting power
    • 500 mW
    • Frequency range
    • 446 MHz
  • Implementation
    • Type of battery
    • Battery pack
  • Packaging
    • Packaging
    • 4 radio devices
  • Measures
    • Width
    • 57 mm
    • Height
    • 171 mm
    • Depth
    • 40 mm
  • Weights
    • Weight
    • 140 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Super robust PMR radio system with a wide range of accessories in a handy storage case

• 8 channels and 121 sub-channels
• Splash-proof in accordance with IPX4
• Illuminated LCD display
• Headset jack and VOX function
• with range of up to 10km

Go beyond the limits Always be on the safe side even in the harshest environment With its ultimate equipment, its robust exterior and its all-weather suitability, the TLKR T80 Extreme is ready for new adventures even in the toughest environments. With a range of up to 10 km*, water-resistant design and essential accessories, the TLKR T80 allows you to remain in contact with each other even on unknown paths and at the highest peaks. *Depends on terrain and environmental conditions



Manufacturer : MOTOROLA
Package weight : 2.995 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio set
    • Technology
    • PMR (Private Mobile Radio)
    • Design
    • 8 channels + 121 codes
    • Colour
    • Yellow
    • Accessory
    • 2 x belt clip, battery, desktop charger, headset
  • Specials
    • Range
    • 10000 m
  • Electrical values
    • Transmitting power
    • 500 mW
    • Frequency range
    • 446 MHz
  • Implementation
    • Type of battery
    • Battery pack
  • Packaging
    • Packaging
    • 4 radio devices
  • Measures
    • Width
    • 57 mm
    • Height
    • 171 mm
    • Depth
    • 40 mm
  • Weights
    • Weight
    • 140 g
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual