reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MOTOROLA T80 :: Motorola PMR SET

Item-No.: MOTOROLA T80
€89,95
Category of goods: 0


MOTOROLA T80

  • Product Description
  • Technical information
  • General
    • Type
    • Radio set
    • Technology
    • PMR (Private Mobile Radio)
    • Design
    • 8 channels + 121 codes
    • Colour
    • Silver/black
    • Accessory
    • 2x Gürtelclip, Akku, Tischlader, Trageschlaufe
  • Specials
    • Range
    • 10000 m
  • Electrical values
    • Transmitting power
    • 500 mW
    • Frequency range
    • 446 MHz
  • Implementation
    • Type of battery
    • Battery pack
  • Packaging
    • Packaging
    • 2 radio devices
  • Measures
    • Width
    • 57 mm
    • Height
    • 171 mm
    • Depth
    • 40 mm
  • Weights
    • Weight
    • 140 g

PMR radio with an extensive range of equipment for professional use

Sophisticated equipment, robust but easy to use — the TLKR T80 offers all the features you need for extreme use. The TLKR T80 offers a wealth of features, including a range of up to 10* km, a handy LED lamp and splash-proof housing so that you can keep in continuous contact.

The T80 two-way radio does not need a license and has important characteristics, such as an LCD display, 8 channels and up to 10* km range without talk time fees.

Main functions
• PMR446 radios — no licence
• Up to 10 km range (depending on terrain and environmental conditions)
• Free calls
• Rechargeable NiMH battery (included)
• 8 channels + 121 codes
• Scan/monitor
• 10 ring tones
• Hands-free kit
• LED lamp
• Splash-proof
• Headphone socket

Mechanical
• LCD-Display with backlight
• Keyboard lock
• Battery level display
• Belt clip and carry strap
• 500 mW transmission power
• Splash-proof IPX2

Signals
• 10 ring tones
• Vibrating alert
• Key tones
• Call confirmation tone/Roger beep



Manufacturer : MOTOROLA
Factory number : TLKR T80
Package weight : 0.882 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio set
    • Technology
    • PMR (Private Mobile Radio)
    • Design
    • 8 channels + 121 codes
    • Colour
    • Silver/black
    • Accessory
    • 2x Gürtelclip, Akku, Tischlader, Trageschlaufe
  • Specials
    • Range
    • 10000 m
  • Electrical values
    • Transmitting power
    • 500 mW
    • Frequency range
    • 446 MHz
  • Implementation
    • Type of battery
    • Battery pack
  • Packaging
    • Packaging
    • 2 radio devices
  • Measures
    • Width
    • 57 mm
    • Height
    • 171 mm
    • Depth
    • 40 mm
  • Weights
    • Weight
    • 140 g