reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MOTOROLA T50 :: Motorola PMR SET


MOTOROLA T50

  • Product Description
  • Technical information
  • General
    • Type
    • Radio set
    • Technology
    • PMR (Private Mobile Radio)
    • Design
    • 8 channels + 121 codes
    • Colour
    • White
    • Accessory
    • Belt-clip
  • Specials
    • Range
    • 6000 m
  • Electrical values
    • Transmitting power
    • 500 mW
    • Frequency range
    • 446 MHz
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
  • Packaging
    • Packaging
    • 2 radio devices
  • Measures
    • Width
    • 55 mm
    • Height
    • 165 mm
    • Depth
    • 30 mm
  • Weights
    • Weight
    • 103 g

The perfect radio communication for all outdoor activities

Enjoy outdoor adventures, and keep in touch with the robust and attractive TLKR T50 two-way radio. Whether for day or weekend hikes, or just a weekend outdoors — with the TLKR T50 you'll get further and still keep contact.

The T50 two-way radio does not need a license and has important characteristics, such as an LCD display, 8 channels and up to 6* km range without talk time fees.

Main functions
• PMR446 radios — no licence
• Up to 6 km range (depending on terrain and environmental conditions)
• Free calls
• Rechargeable NiMH battery (included)
• 8 channels + 121 codes
• Scan/monitor
• 5 ring tones
• Room monitoring

Mechanical
• LCD-Display with backlight
• Keyboard lock
• Battery level display
• Belt clip and carry strap
• 500 mW transmission power

Signals
• 5 ring tones
• Key tones
• Call confirmation tone/Roger beep



Manufacturer : MOTOROLA
Factory number : TLKR T50
Package weight : 0.575 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio set
    • Technology
    • PMR (Private Mobile Radio)
    • Design
    • 8 channels + 121 codes
    • Colour
    • White
    • Accessory
    • Belt-clip
  • Specials
    • Range
    • 6000 m
  • Electrical values
    • Transmitting power
    • 500 mW
    • Frequency range
    • 446 MHz
  • Implementation
    • Type of battery
    • 3x AAA (Micro)
  • Packaging
    • Packaging
    • 2 radio devices
  • Measures
    • Width
    • 55 mm
    • Height
    • 165 mm
    • Depth
    • 30 mm
  • Weights
    • Weight
    • 103 g