reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MOTOROLA CLP446 :: Motorola PMR446 two-way radio

Item-No.: MOTOROLA CLP446
€259,00
Category of goods: 0


Motorola CLP446

  • Product Description
  • Technical information
  • General
    • Type
    • Radio device
    • Technology
    • PMR (Private Mobile Radio)
  • Electrical values
    • Transmitting power
    • 500 mW
    • Frequency range
    • 446 MHz

Start a totally new conversation effortlessly and with style

  • Range up to 6 floors or 7,400 sqm

  • 8 channels

  • Easy one button and push-to-talk operation

  • Voice-activated operation

  • Customer Programming Software (CPS)


Your team can now stay connected at all times with a productivity tool that combines convenience, durability and simplicity. The Motorola CLP PMR446 two-way radio is a slim radio unit that makes work easier without getting in the way.

Designed specifically for retail and catering, the CLP is small and lightweight, with easy one button push-to-talk operation. Clear and powerful audio makes communication easy even in a loud environment, while the robust design and long battery life are key advantages for day-to-day use in your fast-paced business world.

All of these features are packaged in a lean, contemporary design. Flexible carrying options allow you to carry the CLP on a belt or using a versatile magnetic clip, giving you the convenience and freedom to adapt it to your style and working environment.

* Depends on terrain and environmental conditions



Manufacturer : MOTOROLA
Factory number : 188033
Package weight : 0.822 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio device
    • Technology
    • PMR (Private Mobile Radio)
  • Electrical values
    • Transmitting power
    • 500 mW
    • Frequency range
    • 446 MHz