reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TA 4212PD :: Desktop calculator with ribbon printing unit

Item-No.: TA 4212PD
€49,95
Category of goods: 0

TA 4212PD

  • Product Description
  • Technical information
  • General
    • Type
    • Desk calculator
    • Design
    • With print unit
    • Colour
    • Black
  • Measures
    • Width
    • 200 mm
    • Depth
    • 235 mm
    • Height
    • 50 mm
  • Weights
    • Weight
    • 795 g
  • Display
    • Display type
    • LCD
    • Display Format
    • 12-digit

The elegant compact calculator with ink roller printing unit (two-colour) for medium-duty use.

  • 12-digit large LCD display (liquid crystal)

  • Serial printing unit, 2.4 lines/second

  • 57-mm-wide roller

  • Ink roller, blue/red

  • Four memory buttons

  • Percentage function and delta percentage

  • Margin/offset and progress payment invoice

  • Automatic VAT function

  • Currency conversion (memory space for 13 exchange rates)

  • Automatic rounding, 5/4

  • Decimal code A, 0, 2, 3, 4, F

  • 00 button

  • Entry counter

  • Grand total/final total

  • Individual correction/deletion of last digit

  • Identifier button # (invoice number, date etc.)

  • Conversion

  • Mains connection

  • Dimensions (WxDxH): 200 x 235 x 50 mm/weight: 795 g




Manufacturer : TRIUMPH-ADLER
Factory number : B4386000
Package weight : 0.925 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desk calculator
    • Design
    • With print unit
    • Colour
    • Black
  • Measures
    • Width
    • 200 mm
    • Depth
    • 235 mm
    • Height
    • 50 mm
  • Weights
    • Weight
    • 795 g
  • Display
    • Display type
    • LCD
    • Display Format
    • 12-digit
Datasheet/manual