reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TA 121PDP :: Desktop calculator with printing function and display

Item-No.: TA 121PDP
€124,95
Category of goods: 0


TA 121PDP

  • Product Description
  • Technical information
  • General
    • Type
    • Desk calculator
    • Design
    • With print unit
    • Colour
    • White
  • Measures
    • Width
    • 215 mm
    • Depth
    • 310 mm
    • Height
    • 82 mm
  • Weights
    • Weight
    • 2200 g
  • Display
    • Display type
    • LED
    • Display Format
    • 12-digit

The Triumph Adler 121 PD+ is a real classic among printing desktop calculators. With its incredible number of essential functions and exceptionally high-quality finish, the Triumph Adler 121 PD+ always impresses its users.

Simply put: It is the perfect choice for any professional.

  • 12-digit, green display

  • 4.5 lines/second

  • Ink ribbon: group 51 black/red, diameter: 57 mm

  • Euro conversion function

  • One memory (four buttons)

  • Percentage/delta percentage

  • Automatic VAT function

  • Mark-up function

  • Entry counter

  • 5/4 rounding

  • Dimensions: 215 x 82 x 310 mm

  • Weight: 2.2 kg




Manufacturer : TRIUMPH-ADLER
Factory number : B6410301
Package weight : 2.54 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desk calculator
    • Design
    • With print unit
    • Colour
    • White
  • Measures
    • Width
    • 215 mm
    • Depth
    • 310 mm
    • Height
    • 82 mm
  • Weights
    • Weight
    • 2200 g
  • Display
    • Display type
    • LED
    • Display Format
    • 12-digit
Datasheet/manual