reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TA 1121PD ECO :: Desktop calculator with ribbon printing unit

Item-No.: TA 1121PD ECO
€84,95
Category of goods: 0


TA 1121PD ECO

  • Product Description
  • Technical information
  • General
    • Type
    • Desk calculator
    • Design
    • With print unit
    • Colour
    • Black
  • Measures
    • Width
    • 205 mm
    • Depth
    • 310 mm
    • Height
    • 80 mm
  • Weights
    • Weight
    • 1400 g
  • Display
    • Display type
    • LCD
    • Display Format
    • 12-digit

The professional desktop calculator with environmentally friendly and hygienic features:
  • Low power consumption and automatic display switch-off after three minutes (can be activated from sleep mode with any key and values entered are retained in the memory)

  • Case made from 100% recycled material

  • Keys have an antiseptic coating to prevent the spread of viruses and bacteria


Features
  • 12-digit, large LCD display with backlighting in two colours (green = positive, red = negative)

  • Parallel printing unit, 3.5 lines/second

  • 57-mm-wide paper roll

  • Ribbon colour: black/red

  • Four memory buttons

  • Percentage function and delta percentage

  • Margin/offset and progress payment invoice

  • Automatic VAT function

  • "Call" and "Void" functions (invoice control and entry correction)

  • Currency conversion (memory space for 13 exchange rates)

  • Automatic rounding, 5/4

  • Decimal code A, 0, 2, 3, 4, F

  • 00 button

  • Square root

  • Entry counter

  • Grand total/final total

  • Individual correction/deletion of last digit

  • Identifier button # (invoice number, date etc.)

  • Conversion

  • Network connection (European plug)

  • Dimensions (WxDxH): 205 x 310 x 80 mm

  • Weight: 1.1 kg


Included in delivery: ribbon, paper roll, operating instructions in seven languages (DE, EN [GB], FR, IT, ES, PT, NL)



Manufacturer : TRIUMPH-ADLER
Factory number : B4997000
Package weight : 2.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desk calculator
    • Design
    • With print unit
    • Colour
    • Black
  • Measures
    • Width
    • 205 mm
    • Depth
    • 310 mm
    • Height
    • 80 mm
  • Weights
    • Weight
    • 1400 g
  • Display
    • Display type
    • LCD
    • Display Format
    • 12-digit
Datasheet/manual