reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DRUCKROLLE 57MM :: Paper roll for desktop calculator 57 mm wide, pack of 5

Item-No.: DRUCKROLLE 57MM
€1,90
Category of goods: 0


DRUCKROLLE 57MM

  • Product Description
  • Technical information
  • General
    • Type
    • Pressure rollers
    • Colour
    • White
    • Design
    • For calculator
  • Packaging
    • Packaging
    • Pack of 5
  • Measures
    • Length
    • 40 m
    • Width
    • 57 mm

Paper roll/receipt paper for desktop calculator
Pack of 5/57 mm wide



Package weight : 0.705 kg
Technical information
  • General
    • Type
    • Pressure rollers
    • Colour
    • White
    • Design
    • For calculator
  • Packaging
    • Packaging
    • Pack of 5
  • Measures
    • Length
    • 40 m
    • Width
    • 57 mm
Datasheet/manual