reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CIT CX 77BN :: Calculator

Item-No.: CIT CX 77BN
€31,95
Category of goods: 0


CIT CX 77BN

  • Product Description
  • Technical information
  • General
    • Type
    • Desk calculator
    • Design
    • With print unit
    • Colour
    • Black
  • Measures
    • Width
    • 102 mm
    • Depth
    • 200 mm
    • Height
    • 45 mm
  • Weights
    • Weight
    • 268 g
  • Display
    • Display type
    • LCD
    • Display Format
    • 12-digit
Compact calculator with basic functions and more.

Features
• Cost-Sell-Margin function
• VAT functioon
• TAB key
• Item count
• Mark up function
• # printing
• 12 digit LC display
• Mains or battery power



Manufacturer : CITIZEN SYSTEMS
Factory number : CX-77 BN
Package weight : 0.584 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desk calculator
    • Design
    • With print unit
    • Colour
    • Black
  • Measures
    • Width
    • 102 mm
    • Depth
    • 200 mm
    • Height
    • 45 mm
  • Weights
    • Weight
    • 268 g
  • Display
    • Display type
    • LCD
    • Display Format
    • 12-digit
Datasheet/manual