reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CIT CX 32N :: Calculator


CIT CX 32N

  • Product Description
  • Technical information
  • General
    • Type
    • Desk calculator
    • Design
    • With print unit
    • Colour
    • White
  • Measures
    • Width
    • 147 mm
    • Depth
    • 226 mm
    • Height
    • 68 mm
  • Weights
    • Weight
    • 410 g
  • Display
    • Display type
    • LCD
    • Display Format
    • 12-digit
  • Implementation
    • Type of battery
    • AA
Printing desktop calculator incl. mains adaptor.

Features
• Currency conversion function
• VAT function
• Item count
• 12 digit display
• PC type keys
• 2-color printing (blue/red)
• Paper width 58mm
• Printing speed 1.9 lines/sec
• Metal paper holder
• Mains or battery power



Manufacturer : CITIZEN SYSTEMS
Factory number : CX-32 N
Package weight : 0.754 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desk calculator
    • Design
    • With print unit
    • Colour
    • White
  • Measures
    • Width
    • 147 mm
    • Depth
    • 226 mm
    • Height
    • 68 mm
  • Weights
    • Weight
    • 410 g
  • Display
    • Display type
    • LCD
    • Display Format
    • 12-digit
  • Implementation
    • Type of battery
    • AA
Datasheet/manual