reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CIT CX 123N :: Calculator

Item-No.: CIT CX 123N
€47,00
Category of goods: 0

CIT CX 123N

  • Product Description
  • Technical information
  • General
    • Type
    • Desk calculator
    • Design
    • With print unit
    • Colour
    • White
  • Measures
    • Width
    • 202 mm
    • Depth
    • 267 mm
    • Height
    • 77 mm
  • Weights
    • Weight
    • 739 g
  • Display
    • Display type
    • LCD
    • Display Format
    • 12-digit
Innovation in design and function. Printing desktop calculator with two-color printing, large 12-digit display and basic functions.

Features:
• 12 digit LCD display
• VAT function
• Grand total
• Mark up function
• Item count
• Printing speed 2.4 lines/sec
• Paper width 58 mm
• Metal paper holder



Manufacturer : CITIZEN SYSTEMS
Factory number : CX-123 N
Package weight : 1.259 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desk calculator
    • Design
    • With print unit
    • Colour
    • White
  • Measures
    • Width
    • 202 mm
    • Depth
    • 267 mm
    • Height
    • 77 mm
  • Weights
    • Weight
    • 739 g
  • Display
    • Display type
    • LCD
    • Display Format
    • 12-digit
Datasheet/manual