reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CASIO HR-8TEC :: Printing desktop calculator CASIO P HR-8TEC

Item-No.: CASIO HR-8TEC
€21,95
Category of goods: 0


CASIO HR-8TEC

  • Product Description
  • Technical information
  • General
    • Type
    • Desk calculator
    • Design
    • With print unit
    • Colour
    • Black
  • Measures
    • Width
    • 99 mm
    • Depth
    • 243.5 mm
    • Height
    • 66 mm
  • Weights
    • Weight
    • 265 g
  • Display
    • Display type
    • LCD
    • Display Format
    • 12-digit
  • Implementation
    • power supply
    • Battery/mains operation
    • Type of battery
    • 4x AA (Mignon)

Printing compact calculator

General information:
12-digit LC display
Size (H x W x D): 41.1 x 99.0 x 196.0 mm (with paper holder folded down)
66.0 x 99.0 x 243.5 mm (with paper holder folded up)
Paper width 58 mm (internal "P-5825" roll or external "Roll 57mm" roll)
Simple algebraic logic
Print speed: 1.6 lines/sec.
Battery operation (4 x AA)
Optional mains operation (AD-A 60024)
Weight: approx. 265 g

Functions:
Euro conversion (two rates)
Profit calculations (cost, sell, margin)
Tax calculation
Percentage calculation
Floating-point and fixed-point calculation (0.2)
Thousand separator
Double zero key
Full memory
Automatic rounding F, 5/4
Non-calculating key, flush left



Manufacturer : CASIO
Factory number : HR-8TEC
Package weight : 0.547 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desk calculator
    • Design
    • With print unit
    • Colour
    • Black
  • Measures
    • Width
    • 99 mm
    • Depth
    • 243.5 mm
    • Height
    • 66 mm
  • Weights
    • Weight
    • 265 g
  • Display
    • Display type
    • LCD
    • Display Format
    • 12-digit
  • Implementation
    • power supply
    • Battery/mains operation
    • Type of battery
    • 4x AA (Mignon)
Datasheet/manual