reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CASIO HR-150TEC :: Printing calculator


CASIO HR-150TEC

  • Product Description
  • Technical information
  • General
    • Type
    • Desk calculator
    • Design
    • With print unit
    • Colour
    • Black
  • Measures
    • Width
    • 165.5 mm
    • Depth
    • 285 mm
    • Height
    • 67 mm
  • Weights
    • Weight
    • 430 g
  • Display
    • Display type
    • LCD
    • Display Format
    • 12-digit
  • Implementation
    • power supply
    • Battery/mains operation
    • Type of battery
    • 4x AA (Mignon)

Mini printer — battery operation for use anywhere

General information:
• 12-digit LC display
• Size (H x B x T): 67.0 x 165.5 x 285.0 mm (incl. paper holder)
• Paper width: 58 mm (external "Roll 57mm" roll)
• Print speed: 2.0 lines/sec.
• Two-colour printing (IR-40T)
• Battery operation (4 x AA)
• Optional mains operation (AD-A 60024)
• Weight: approx. 430 g

Functions:
• Euro conversion (three rates)
• Profit calculations (cost, sell, margin)
• Tax calculation
• Percentage/delta percentage calculation
• Item counter
• Mark-up/mark-down
• Averaging
• Floating-point and fixed-point calculation (0, 2, 3, ADD2)
• Quick correction key
• Thousand separator
• Double zero key
• Full memory
• GT memory
• Automatic rounding F, 5/4
• Non-calculating key, flush left



Manufacturer : CASIO
Factory number : HC-150TEC
Package weight : 0.855 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desk calculator
    • Design
    • With print unit
    • Colour
    • Black
  • Measures
    • Width
    • 165.5 mm
    • Depth
    • 285 mm
    • Height
    • 67 mm
  • Weights
    • Weight
    • 430 g
  • Display
    • Display type
    • LCD
    • Display Format
    • 12-digit
  • Implementation
    • power supply
    • Battery/mains operation
    • Type of battery
    • 4x AA (Mignon)
Datasheet/manual