reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON P23-DTSC :: Calculator with print function


CANON P23-DTSC

  • Product Description
  • Technical information
  • General
    • Type
    • Desk calculator
    • Design
    • With print unit
    • Colour
    • Silver
  • Measures
    • Width
    • 155 mm
    • Depth
    • 235 mm
    • Height
    • 55 mm
  • Weights
    • Weight
    • 480 g
  • Display
    • Display type
    • LCD
    • Display Format
    • 12-digit
  • Implementation
    • Type of battery
    • 4x AA (Mignon) 1x CR2032

Practical calculator with two-colour printing and extensive, professional business functions

The P23-DTSC with a 12-digit display and two-colour printing is a practical calculator for mobile use. It offers professional tax calculation, business and currency conversion functions and features a stylish, silver metallic finish.

  • Practical calculator with a 12-digit display and two-colour printing

  • Time-saving business functions as well as tax calculation and currency conversion functions

  • Clock and calendar function

  • Large LC display and clearly arranged keyboard

  • Battery and mains power (optional adapter)

  • Battery charge display




Manufacturer : CANON
Factory number : 2495B001
Package weight : 0.835 kg
RoHS : conform
Technical information
  • General
    • Type
    • Desk calculator
    • Design
    • With print unit
    • Colour
    • Silver
  • Measures
    • Width
    • 155 mm
    • Depth
    • 235 mm
    • Height
    • 55 mm
  • Weights
    • Weight
    • 480 g
  • Display
    • Display type
    • LCD
    • Display Format
    • 12-digit
  • Implementation
    • Type of battery
    • 4x AA (Mignon) 1x CR2032
Datasheet/manual