reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TESA 50378 :: TESA fine dust filter, size S, 100x80 mm

Item-No.: TESA 50378
€16,95
Category of goods: 0

tesa Clean Air® Feinstaubfilter - Größe S

  • Product Description
  • Technical information
  • General
    • Type
    • Fine dust filters
  • Measures
    • Height
    • 80 mm
    • Width
    • 100 mm
  • Specials
    • Specification
    • For laser printers

tesa Clean Air® fine dust filter for laser printers

The tesa Clean Air® fine dust filter for laser printers, fax and copy machines ensures good air in businesses, authorities, in the office and at home. The new tesa Clean Air® fine dust filter consists of environmentally neutral, fully recyclable non-woven materials. Thanks to its three-layer structure and additional electrostatically charged micro-fibres in the middle layer, even the smallest respirable particles are permanently bonded – irrespective of the specific chemical composition of the fine dusts emitted.

Product description
• TÜV-Nord confirmed effective protection against fine dust and toner dust
• Retains up to 94% of the fine dust particles
• Permanent retaining of the finest particles via three-layer filter (micronAir technology)
• High air permeability guarantees unrestricted functionality of the printer
• Easy to attach and replace using Velcro system
• Easy disposal in household waste possible
• Capacity: up to 70,000 pages or 12 months

Dimensions:
• Size S 100x80mm



Manufacturer : TESA
Factory number : 50378-00000-00
Package weight : 0.053 kg
Technical information
  • General
    • Type
    • Fine dust filters
  • Measures
    • Height
    • 80 mm
    • Width
    • 100 mm
  • Specials
    • Specification
    • For laser printers
Datasheet/manual