reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KK20025C :: IC socket for ribbon cable, dual-inline, 20-pin

Item-No.: KK20025C
€0,99
Category of goods: 1 = discountable

KK20025C

  • Product Description
  • Technical information
  • General
    • Type
    • PCB connector
    • Pole number
    • 20
    • Temperatur max.
    • -65 … +150
  • Specials
    • Specification
    • Dual in-line
  • Measures
    • Length
    • 28,73 mm
    • Width
    • 10.7 mm
    • Height
    • 5.4 mm
    • Content spacing
    • 2.54 mm
  • Electrical values
    • Load limit
    • 1 A, 550 V
  • Implementation
    • Protection class
    • UL 94 V-0

IC socket for ribbon cable, dual-inline, 20-pin



Package weight : 0.0024 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB connector
    • Pole number
    • 20
    • Temperatur max.
    • -65 … +150
  • Specials
    • Specification
    • Dual in-line
  • Measures
    • Length
    • 28,73 mm
    • Width
    • 10.7 mm
    • Height
    • 5.4 mm
    • Content spacing
    • 2.54 mm
  • Electrical values
    • Load limit
    • 1 A, 550 V
  • Implementation
    • Protection class
    • UL 94 V-0
Datasheet/manual