• Temperatur max.

  • Length
    • + more - less

  • Width

  • Height

  • Load limit


  • Printed-Boards Connectors ( IC )

  •  1 - 6 of  6  items. 
 
  • Type:

    PCB connector

  • Pole number:

    8

  • Specification:

    Dual in-line

  • Temperatur max.:

    -65 … +150

  • Length:

    13,49 mm

  • Width:

    10.7 mm

  • Height:

    5.4 mm

  • Load limit:

    1 A, 550 V

  • Protection class:

    UL 94 V-0

  • Content spacing:

    2.54 mm

Weight incl.:

0.001 kg

 
  • Type:

    PCB connector

  • Pole number:

    14

  • Specification:

    Dual in-line

  • Temperatur max.:

    -65 … +150

  • Length:

    21,11 mm

  • Width:

    10.7 mm

  • Height:

    5.4 mm

  • Load limit:

    1 A, 550 V

  • Protection class:

    UL 94 V-0

  • Content spacing:

    2.54 mm

Weight incl.:

0.002 kg

 
  • Type:

    PCB connector

  • Pole number:

    16

  • Specification:

    Dual in-line

  • Temperatur max.:

    -65 … +150

  • Length:

    23,56 mm

  • Width:

    10.7 mm

  • Height:

    5.4 mm

  • Load limit:

    1 A, 550 V

  • Protection class:

    UL 94 V-0

  • Content spacing:

    2.54 mm

Weight incl.:

0.002 kg

 
  • Type:

    PCB connector

  • Pole number:

    18

  • Specification:

    Dual in-line

  • Temperatur max.:

    -65 … +150

  • Length:

    26,19 mm

  • Width:

    10.7 mm

  • Height:

    5.4 mm

  • Load limit:

    1 A, 550 V

  • Protection class:

    UL 94 V-0

  • Content spacing:

    2.54 mm

Weight incl.:

0.002 kg

 
  • Type:

    PCB connector

  • Pole number:

    20

  • Specification:

    Dual in-line

  • Temperatur max.:

    -65 … +150

  • Length:

    28,73 mm

  • Width:

    10.7 mm

  • Height:

    5.4 mm

  • Load limit:

    1 A, 550 V

  • Protection class:

    UL 94 V-0

  • Content spacing:

    2.54 mm

Weight incl.:

0.002 kg

 
  • Type:

    PCB connector

  • Pole number:

    28

  • Specification:

    Dual in-line

  • Temperatur max.:

    -65 … +150

  • Length:

    38,97 mm

  • Width:

    18.3 mm

  • Height:

    5.4 mm

  • Load limit:

    1 A, 550 V

  • Protection class:

    UL 94 V-0

  • Content spacing:

    2.54 mm

Weight incl.:

0.005 kg