reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JS 12 N K :: JS miniature power relay JS, 12 V, 1 change-over contact, 8 A

Item-No.: JS 12 N K
€0,98
Category of goods: 1


JS 12 N K

  • Product Description
  • Technical information
  • General
    • Type
    • Power relay
    • Design
    • 1x changeover contact
    • Assembly
    • Miniature
    • Temperatur max.
    • +85
  • Specials
    • Specification
    • Wash-proof, RT III, IP67
  • Electrical values
    • Switching voltage
    • 400 V AC / 150 V DC
    • Switching capacity
    • 2000 VA / 192 W
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 660 Ohm
    • Current
    • 6
    • Power input (operation)
    • 0.12 W
    • Test voltage
    • 4000 V
    • Approval
    • VDE, UL, CSA, S, Fi, ÖVE, SEV
  • Implementation
    • Mounting
    • PCB mounting
  • Interfaces
    • Contacts
    • AgSnO2
  • Measures
    • Length
    • 29 mm
    • Width
    • 10 mm
    • Height
    • 12.5 mm

JS miniature power relay

• Dimensions (L x W x H): 29 x 10 x 12.5 mm
• Max. switching voltage: 150 V CD/400 V AC
• Max. switching power: 192 W/2000 VA
• Pick-up power: < 120 mW
• Washproof: RT III IP67
• Coil voltage: 12 V DC
• Internal resistance: 660 ohm
• Contacts: 1 change-over contact 6 A
• Contacts: AgSnO2
• Approvals: VDE, UL, CSA, S, Fi, ÖVE, SEV



Manufacturer : FUJITSU-TAKAMISAWA
Factory number : JS-12 NK (LF)
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power relay
    • Design
    • 1x changeover contact
    • Assembly
    • Miniature
    • Temperatur max.
    • +85
  • Specials
    • Specification
    • Wash-proof, RT III, IP67
  • Electrical values
    • Switching voltage
    • 400 V AC / 150 V DC
    • Switching capacity
    • 2000 VA / 192 W
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 660 Ohm
    • Current
    • 6
    • Power input (operation)
    • 0.12 W
    • Test voltage
    • 4000 V
    • Approval
    • VDE, UL, CSA, S, Fi, ÖVE, SEV
  • Implementation
    • Mounting
    • PCB mounting
  • Interfaces
    • Contacts
    • AgSnO2
  • Measures
    • Length
    • 29 mm
    • Width
    • 10 mm
    • Height
    • 12.5 mm
Datasheet/manual