reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


G6AK 2W 12DC :: Printrelais - 2x NO/NC, 2x A, 12V DC

Item-No.: G6AK 2W 12DC
€3,66
Category of goods: 1 = discountable

G6AK 2W 12DC

  • Product Description
  • Technical information
  • General
    • Type
    • PCB relay
    • Design
    • 2x changeover contact
  • Electrical values
    • Load limit
    • 12 V DC
    • Voltage
    • 2.0 A V
Printrelais - 2x NO/NC

Safety-oriented design with dielectric strength of 5,000 V between coil
and contacts, and surge resistance of 10,000 V.

  • current: 2 A
  • voltage: 12V DC



Manufacturer : OMRON
Factory number : G6AK-274P-ST-US 12DC
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB relay
    • Design
    • 2x changeover contact
  • Electrical values
    • Load limit
    • 12 V DC
    • Voltage
    • 2.0 A V
Datasheet/manual