reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FTR F1CL012R :: Miniature power relay FTR-F1 12 V, 2 changers 8 A



FTR F1CL012R

  • Product Description
  • Technical information
  • General
    • Type
    • Power relay
    • Design
    • 2x changeover contact
    • Assembly
    • Miniature
    • Temperatur max.
    • +85
  • Specials
    • Specification
    • Wash-proof, RT III, IP67
  • Electrical values
    • Switching voltage
    • 400 V AC / 300 V DC
    • Switching capacity
    • 2000 VA / 240 W
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 360 Ohm
    • Current
    • 8
    • Power input (operation)
    • 0.225 W
    • Test voltage
    • 5000 V
    • Approval
    • VDL, UL, CSA
  • Interfaces
    • Contacts
    • AgSnO2
  • Measures
    • Length
    • 29 mm
    • Width
    • 12.8 mm
    • Height
    • 16.5 mm

Miniature power relay FTR-F1

• Dimensions (L x W x H): 29 x 12.8 x 16.5 mm
• Max. switching voltage: 300 VDC / 400 VAC
• Max switching power: 240 W / 2000 VA
• Pick-up power: < 225 mW
• Coil voltage: 12 VDC
• Internal resistance: 360 ohm
• Contacts: 2 changer 8 A
• Contacts: AgSnO2
• Wash-resistant: RT III (IP67)
• Approvals: VDE, UL, CSA



Manufacturer : FUJITSU-TAKAMISAWA
Factory number : FTR-F1CL012R
Package weight : 0.012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power relay
    • Design
    • 2x changeover contact
    • Assembly
    • Miniature
    • Temperatur max.
    • +85
  • Specials
    • Specification
    • Wash-proof, RT III, IP67
  • Electrical values
    • Switching voltage
    • 400 V AC / 300 V DC
    • Switching capacity
    • 2000 VA / 240 W
    • Voltage DC
    • 12 V=
    • Internal resistance (Ri)
    • 360 Ohm
    • Current
    • 8
    • Power input (operation)
    • 0.225 W
    • Test voltage
    • 5000 V
    • Approval
    • VDL, UL, CSA
  • Interfaces
    • Contacts
    • AgSnO2
  • Measures
    • Length
    • 29 mm
    • Width
    • 12.8 mm
    • Height
    • 16.5 mm
Datasheet/manual