reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FTR-F1 CD 012 :: PCB power relay, 12 V DC, mono

Item-No.: FTR-F1 CD 012
€1,75
Category of goods: 1 = discountable

FTR-F1 CD 012


PCB power relay, 12 V DC, monostable



Manufacturer : FUJITSU-TAKAMISAWA
Package weight : 0.012 kg
RoHS : conform
Technical information
Datasheet/manual