reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 66.22.9 24V :: Power relay 30 A, for PCB

Item-No.: FIN 66.22.9 24V
€8,50
Category of goods: 1


FIN 66.22.9 24V

  • Product Description
  • Technical information
  • General
    • Type
    • Power relay
    • Design
    • 2x changeover contact
  • Electrical values
    • Switching voltage
    • 440 V AC
    • Switching capacity
    • 7500 VA (closing) / 2500 VA (openers) (AC1)
    • Voltage DC
    • 24 V=
    • Internal resistance (Ri)
    • 340 Ohm
    • Current
    • 30 NO contact/10 NC contact
    • Test voltage
    • 4000 V
    • Approval
    • VDE, UL, CSA, IMQ
  • Implementation
    • Mounting
    • PCB mounting
  • Interfaces
    • Contacts
    • AgNi/Au
  • Measures
    • Length
    • 51.5 mm
    • Width
    • 33.5 mm
    • Height
    • 31 mm

30 A power relay for PCB

• Coil for AC or DC
• Reliable separation between coil and contact set according to VDE 0160, EN 60204 and EN 60335
• 6 kV (1.2/50µs), 8 mm air and creepage distance



Manufacturer : FINDER
Factory number : 66.22.9.024.0000
Package weight : 0.08 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power relay
    • Design
    • 2x changeover contact
  • Electrical values
    • Switching voltage
    • 440 V AC
    • Switching capacity
    • 7500 VA (closing) / 2500 VA (openers) (AC1)
    • Voltage DC
    • 24 V=
    • Internal resistance (Ri)
    • 340 Ohm
    • Current
    • 30 NO contact/10 NC contact
    • Test voltage
    • 4000 V
    • Approval
    • VDE, UL, CSA, IMQ
  • Implementation
    • Mounting
    • PCB mounting
  • Interfaces
    • Contacts
    • AgNi/Au
  • Measures
    • Length
    • 51.5 mm
    • Width
    • 33.5 mm
    • Height
    • 31 mm
Datasheet/manual