reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 46.52.8 24V :: Industrial mini-relay, Faston connections

Item-No.: FIN 46.52.8 24V
€4,99
Category of goods: 1


FIN 46.52.8 24V

  • Product Description
  • Technical information
  • General
    • Type
    • Miniature industrial relay
    • Design
    • 2x changeover contact
    • Assembly
    • Miniature
  • Interfaces
    • Connection
    • Faston 2.5 mm
    • Contacts
    • AgNi/Au
  • Electrical values
    • Switching voltage
    • 440 V AC
    • Switching capacity
    • 2000 VA (AC1)
    • Voltage AC
    • 24
    • Internal resistance (Ri)
    • 320 Ohm
    • Current
    • 8
    • Test voltage
    • 4000 V
    • Approval
    • VDE, UL, CSA, IMQ, GOST, RINA, ANCE
  • Measures
    • Length
    • 29 mm
    • Width
    • 12.4 mm
    • Height
    • 32.8 mm

Industrial mini-relay with plug-in connections

• Sensitive coil for AC and DC: 500 mW
• Reliable separation between coil and contact set according to VDE 0160, EN50178, EN 60204 and EN 60335
• 6 kV (1.2/50µs), 8 mm air and creepage distance
• Blocking test button and mechanical display



Manufacturer : FINDER
Factory number : 46.52.8.024.0040
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Miniature industrial relay
    • Design
    • 2x changeover contact
    • Assembly
    • Miniature
  • Interfaces
    • Connection
    • Faston 2.5 mm
    • Contacts
    • AgNi/Au
  • Electrical values
    • Switching voltage
    • 440 V AC
    • Switching capacity
    • 2000 VA (AC1)
    • Voltage AC
    • 24
    • Internal resistance (Ri)
    • 320 Ohm
    • Current
    • 8
    • Test voltage
    • 4000 V
    • Approval
    • VDE, UL, CSA, IMQ, GOST, RINA, ANCE
  • Measures
    • Length
    • 29 mm
    • Width
    • 12.4 mm
    • Height
    • 32.8 mm
Datasheet/manual