reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 41.81 24V3A :: PCB relay,1 closed contact, 24 VDC/240 VAC/3 A, RM 5.0

Item-No.: FIN 41.81 24V3A
€13,50
Category of goods: 1


SSR-Steck-/Printrelais

  • Product Description
  • Technical information
  • General
    • Type
    • Power relay
    • Design
    • 1x NO contact
  • Specials
    • Specification
    • Optocoupler
  • Electrical values
    • Switching voltage
    • 12 - 240 V AC
    • Voltage DC
    • 24 V=
    • Current
    • 3 / 40

SSR (optical coupling) plug-in/PC relay

• L x W x H (mm): 29 x 12.7 x 15.7
• Spacing 5 mm
• Output 3 A, 240 VAC
• Zero-voltage switch
• For PCB or socket series 93, 95
• Zero-voltage switch
• High number of switching cycles
• No loss of contact material
• Short response and release times for DC output
• Silent switching
• Di-electric strength between input and output 2,500 V AC
• Relay protection class: RT III wash-proof



Manufacturer : FINDER
Factory number : 418170248240
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power relay
    • Design
    • 1x NO contact
  • Specials
    • Specification
    • Optocoupler
  • Electrical values
    • Switching voltage
    • 12 - 240 V AC
    • Voltage DC
    • 24 V=
    • Current
    • 3 / 40
Datasheet/manual