reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FIN 34.51.7L 5V :: Narrow power relay, 5 mm, horizontal

Item-No.: FIN 34.51.7L 5V
€4,90
Category of goods: 1


FIN 34.51.7L 5V

  • Product Description
  • Technical information
  • General
    • Type
    • PCB relay
    • Design
    • 1x changeover contact
    • Assembly
    • Narrow
    • Mounting form
    • Horizontal
  • Electrical values
    • Switching voltage
    • 400 V AC
    • Switching capacity
    • 1500 VA (AC1)
    • Voltage DC
    • 5 V=
    • Internal resistance (Ri)
    • 130 Ohm
    • Current
    • 6
    • Test voltage
    • 4000 V
    • Approval
    • VDE, UL, CSA, GOST, RINA
  • Implementation
    • Mounting
    • PCB mounting
  • Interfaces
    • Contacts
    • AgNi/Au
  • Measures
    • Length
    • 28 mm
    • Width
    • 5 mm
    • Height
    • 15 mm

Narrow power relay, 5 mm, horizontal
For PCB assembly

• High packaging and functional density
• Sensitive DC coil, 170 mW
• Via sockets for AC/DC control
• Reinforced insulation
• Reliable separation between coil and contact set according to VDE 0106, EN 50178, EN 60204
• Protection class II according to VDE 0631/EN 60730
• 8 mm of air and 8 mm of creepage distance
• 6 kV (1.2/50µs)
• Approvals: VDE, UL, CSA, GOST, RINA,



Manufacturer : FINDER
Factory number : 34.51.7.005.0019
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB relay
    • Design
    • 1x changeover contact
    • Assembly
    • Narrow
    • Mounting form
    • Horizontal
  • Electrical values
    • Switching voltage
    • 400 V AC
    • Switching capacity
    • 1500 VA (AC1)
    • Voltage DC
    • 5 V=
    • Internal resistance (Ri)
    • 130 Ohm
    • Current
    • 6
    • Test voltage
    • 4000 V
    • Approval
    • VDE, UL, CSA, GOST, RINA
  • Implementation
    • Mounting
    • PCB mounting
  • Interfaces
    • Contacts
    • AgNi/Au
  • Measures
    • Length
    • 28 mm
    • Width
    • 5 mm
    • Height
    • 15 mm
Datasheet/manual