reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEH PS03A :: SEH 2-Port USB 2.0 print server - 10/100 MBit/s

Item-No.: SEH PS03A
€109,95
Category of goods: 0


SEH PS03A

  • Product Description
  • Technical information
  • General
    • Type
    • PCB server
    • Power supply
    • External
  • External I/O Ports
    • LAN
    • 10/100
  • Specials
    • Specification
    • Bidirectional
    • Protocoll
    • TCP/IP, ICMP, SMB, NetBEUI
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • Connection
    • 1x RJ45
    • USB
    • 2x USB 2.0
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The PS03a Ethernet/Fast Ethernet print server supports standard USB 2.0 HiSpeed with full power.
The PS03A provides two ports for connecting output devices with USB interfaces to the network. On the network side, the USB 2.0 print server supports Ethernet networks of the type 10BaseT/100BaseTX (mains plug: RJ45).
For all conventional operating systems: Windows, Apple, Novell, Linux.
Security: encryption, authentication, access control and more!

UTN capability (USB to network)
The PS03a uses a USB to Network (UTN) function to make GDI printers or non-networked MFPs available via the network. Users can then access them in the same way as a network printer or MFP. When using UTN with MFPs, the full scope of functions provided by these devices is available (print, scan and copy functions). UTN is vendor-independent and compatible with Windows operating systems from Windows XP. Our video tutorials show you how it works.

Print server features
• Quick and easy to install
• Supports all common operating systems and protocols including. Windows 8
• IPv6 support
• IPSec support
• Current ThinPrint Client, ThinPrint SSL encryption
• ThinPrint Autoconnect
• Button for printing diagnostic and status information
• Comprehensive access protection
• Print data encryption (TLS/SSL)
• Automatic notification of printer errors
• Browser-based management
• Print job monitoring
• Supports eight logical printers per port
• Software download via FTP, IPX or HTML
• Regular firmware updates
• Comprehensive support



Manufacturer : SEH
Factory number : PS03A
Package weight : 0.536 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB server
    • Power supply
    • External
  • External I/O Ports
    • LAN
    • 10/100
  • Specials
    • Specification
    • Bidirectional
    • Protocoll
    • TCP/IP, ICMP, SMB, NetBEUI
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • Connection
    • 1x RJ45
    • USB
    • 2x USB 2.0
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • C8 - small device socket (m)
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual