reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCS PS130 :: Longshine print server, 3 ports


LCS PS130

  • Product Description
  • Technical information
  • General
    • Type
    • PCB server
  • External I/O Ports
    • LAN
    • 10/100
  • Specials
    • Specification
    • Bidirectional
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • Connection
    • 1x RJ45
    • Parallel port
    • 3x
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 3.3 V / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

LCS-PS130, 3-port print server, multi-protocol, 10/100 Mbit/s

Port parallel print server
- 3 x parallel ports
- 1 x RJ-45 10/100 Mbit/s port
- Vista-compatible

The PS-130 multi-protocol print server with three parallel ports is designed for medium-to-large
networks. It is easy to install and set up via a Windows-based programme,
web browser, Telnet or HP Web JetAdmin.
Characteristics:
. Supports DHCP (client)
. Supports SNMP
. Supports SMB
. Supports bi-directional function
(IEEE 1284)
. Supports Internet Printing Protocol
(IPP)
. Firmware upgrade via TFTP and
web interface
NetWare:
. Compatible with NetWare 3.12, 4.x, 5.x (NDS & Bindery)
. Supports NetWare "PrintServer" mode
. Supports frame type auto-detection function
. Features POST (Power On Self Test)
. Auto-Login to NetWare Server after recovery from network failures
Windows NT/2000/XP:
. Supports Windows NT/2000/XP TCP/IP LPR port printing
. Can be implemented as a Windows print monitor
. Supports Windows NT/2000 Printer Pool
. Supports DHCP
. Supports IPP (Internet Printing Protocol)
. Windows-based configuration software
UNIX:
. Supports RFC 1179 peer-to-peer printing
. Supports BSD-based UNIX systems
. Supports AT&T System V-based UNIX system
. Supports RARP, BOOTP and DHCP protocols
. Supports UNIX LP Daemon (LPD/LPR) printing
. Supports IPP (Internet Printing Protocol)
Specifications:
Standard: ANSI/IEEE 802.3, IEEE 802.3u
Ports: 1 x RJ-45 10/100 Mbit/s, N-way
3 x parallel ports, D-sub, female, bi-directional
Internal memory:
Flash ROM
SRAM
Eprom
LED: Status, error
Supported operating systems: Windows 98/98SE/ME/W2K/XP/Mac/Unix/Linux
Network protocols: TCP/IP, IPX, NetBui, AppleTalk, LPR
Certificates: CE, FCC Class A
Power supply unit: external power supply unit 5 V/2 A
Carton contents: one print server, power supply unit, user manual, CD with software/user manual



Manufacturer : LONGSHINE
Factory number : PS130
Package weight : 0.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB server
  • External I/O Ports
    • LAN
    • 10/100
  • Specials
    • Specification
    • Bidirectional
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • Connection
    • 1x RJ45
    • Parallel port
    • 3x
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 3.3 V / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin