reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCS PS112 :: Longshine print server, 3 ports, USB/parallel


LCS PS112

  • Product Description
  • Technical information
  • General
    • Type
    • PCB server
    • Power supply
    • External
  • External I/O Ports
    • LAN
    • 10/100
  • Specials
    • Specification
    • Bidirectional
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • Connection
    • 1x RJ45
    • USB
    • 2x USB 2.0
    • Parallel port
    • 1x
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 3.3 V / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Longshine LCS-PS112

The LCS-PS112 print server connects your printer directly to the network and makes it accessible to each workstation in the network. The LCS-PS112 offers 2 x USB printer ports and 1x parallel printer port to provide the entire network with access to three printers. The print server is quick and easy to configure with the PS admin tool. The LCS-PS112 is a great solution for small offices, but also for printer farms in large office environments.

Characteristics:
• PS admin tool for configuring
• Bi-directional communication
• DHCP client
• Upgradeable firmware
• Supports Job Log
• Supports Internet printing
• Supports HP WebJetAdmin
• Supports alarm via e-mail
• Supports Parallel Print Mode ECP
• Supports Windows print monitor technology
• Management via Web interface, Windows-based tool, Telnet
• Supported operating systems: 95/98/ME/NT/2000/XP/2003/VISTA/7, Mac OS 8.1 or higher, Unix/Linux, Netware (Bindery/NDS)

You can find support for "Windows 7" installations here:
http://forum.longshine.de/modules.php?name=Forums&file=viewtopic&t=1285



Manufacturer : LONGSHINE
Factory number : PS-112
Package weight : 1.093 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB server
    • Power supply
    • External
  • External I/O Ports
    • LAN
    • 10/100
  • Specials
    • Specification
    • Bidirectional
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • Connection
    • 1x RJ45
    • USB
    • 2x USB 2.0
    • Parallel port
    • 1x
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 3.3 V / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin