reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LCS PS101-2 :: Longshine print server USB 2.0


LCS PS101-2

  • Product Description
  • Technical information
  • General
    • Type
    • PCB server
    • Design
    • Retail
    • Chip set
    • RDC R2886
    • System requirements
    • 9x, ME, NT, 2000, XP, from MAC OS 6.0, Unix, Linux
    • Power supply
    • External
    • Memory
    • 2 MB SDRAM
  • External I/O Ports
    • LAN
    • 10/100
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • Connection
    • 1x RJ45
    • USB
    • 1x USB 2.0
  • Implementation
    • Standards
    • IEEE 802.3, 802.3u
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 3.3 V / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Longshine LCS-PS101-2

The LCS-PS101-2 is a small, handy print server for printers with a USB connection.
The print server makes it easy to connect inkjet, ink, laser or
dot matrix printers to networks with up to 10 or 100 Mbit/s.
The LCS PS is easy to configure and manage via a web interface.
It is the ideal device for flexible use of printers in home environments, as well as smaller to medium sized offices.

Characteristics:
• Windows-based setup program, Web Management, Telnet, HP JetAdmin
• Supports DHCP (client)
• Supports Internet Printing Protocol (IPP)
• Supports SNMP
• Supports firmware upgrade (TFTP)
• Built-in Flash RAM
• Built-in SDRAM
• LED for quick diagnostics

Specifications:
• Standards: IEEE 802.3 and 802.3u
• Chipset: RDC R2886
• Protocols: TCP/IP, IPX, Net BEUI, Apple Talk, LPR, SMB over TCP/IP

Supported operating systems:
Windows 9x/Me/NT/2000/XP/Vista, Mac OS 6.0 and higher, UNIX/Linux, NetWare 3.12 and higher (Bindery/NDS)

Connections:
• 1 x RJ-45 with 10/100 Mbit/s
• 1 x USB 2.0 standard
• Flash RAM: 1 MB
• SDRAM: 2 MB
• Power supply unit: external power supply unit 3.3 V/2 A
• Dimensions: 73.16 x 64.75 x 28.39 mm, 56 g
• Scope of delivery: user manual, CD with software and multilingual guide



Manufacturer : LONGSHINE
Factory number : LCS-PS101-A
Package weight : 0.429 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB server
    • Design
    • Retail
    • Chip set
    • RDC R2886
    • System requirements
    • 9x, ME, NT, 2000, XP, from MAC OS 6.0, Unix, Linux
    • Power supply
    • External
    • Memory
    • 2 MB SDRAM
  • External I/O Ports
    • LAN
    • 10/100
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • Connection
    • 1x RJ45
    • USB
    • 1x USB 2.0
  • Implementation
    • Standards
    • IEEE 802.3, 802.3u
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 3.3 V / 2 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual