reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HP 1200W :: 1x HP printer and MFP USB print server — NFC


HP 1200W

  • Product Description
  • Technical information
  • General
    • Type
    • PCB server
    • Technology
    • USB
    • Design
    • 1x USB, Wireless
    • Power supply
    • External
  • Specials
    • Specification
    • Bidirectional
    • Protocoll
    • TCP/IP, ICMP, SMB, NetBEUI
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • USB
    • 1x USB 2.0
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

HP NFC/wireless 1200w print server adapter for mobile printing!

Wireless printing made easy
Now you can equip your HP printers and MFPs in an instant with wireless direct and touch-to-print technology, enabling mobile printing via smartphones, tablets and notebooks anywhere in the office.

Printing on the go
You just connect the HP 1200w print server adapter for printers via a USB port to a supported HP device and then you can print via wireless direct or touch to print.
• With wireless direct, you can activate mobile printing for the whole office in an instant. To do this, you connect your mobile device with the printer/MFP in the same way as in a public wireless network.
• With touch to print, you can easily print on the go with your NFC-enabled smartphone or tablet. The Near Field Communication (NFC) function automatically detects the printer and provides a direct connection using wireless technology.
• Installation via USB is easy.
• Wireless direct and touch to print use a secure peer-to-peer connection, which you can use to print even without a connection to the company network.
• All files are printed using 128-bit encryption to protect against unauthorised access.
• Activate a password from the HP embedded web server to control access to your printer.

Easy printing from mobile devices

HP has been working closely with leading manufacturers of mobile devices to integrate printing into popular operating systems. In fact, HP is the only print vendor developing embedded print functionality for Apple iOS, Samsung Android, and Windows® 8, which means in most cases, you won’t have to download an app.
For mobile devices without built-in print support, the process is just as simple, but users will first need to download the HP ePrint app or software.



Manufacturer : HEWLETT PACKARD
Factory number : E5K46A
Package weight : 0.327 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB server
    • Technology
    • USB
    • Design
    • 1x USB, Wireless
    • Power supply
    • External
  • Specials
    • Specification
    • Bidirectional
    • Protocoll
    • TCP/IP, ICMP, SMB, NetBEUI
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • USB
    • 1x USB 2.0
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin