reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI PS-1206U :: 1 x port USB print server, RJ45 connection

Item-No.: EDI PS-1206U
€34,95
Category of goods: 0


EDI PS-1206U

  • Product Description
  • Technical information
  • General
    • Type
    • PCB server
    • Technology
    • USB
    • Design
    • 1x USB, 1x RJ45
    • System requirements
    • Windows 2000/XP/Vista/7
  • External I/O Ports
    • LAN
    • 10/100
  • Specials
    • Specification
    • Bidirectional
    • Protocoll
    • TCP/IP, ICMP, SMB, NetBEUI
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • Connection
    • 1x RJ45
    • USB
    • 1x USB 2.0
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

1 x USB port print server

• Simple installation and configuration
• All network users can share a USB printer
• Provides completed printing methods
• Supports Peer-to-Peer and server-based printing
• Supports the most important operating systems

Provides completed printing methods
The PS-1206U can support LPR, IPP, raw printing and Unix Logical Printer printing methods. You can select the best printing method according to your environment.

Compatible with majority of popular operating systems
The PS-1206U can work with all major operating systems (Windows 98SE/Me/NT/2000/XP/2003/Mac OS 9.x and above) and Unix/Linux.

Supports the most important network protocols
The PS-1206U is a print server, so that all users can share a USB printer. It supports TCP/IP, NetBEUI, Linux and MAC network protocols.

Simple installation and configuration (using web-based configuration)
The easy-to-use Windows Installation wizard for the print server allows you to install the PS-1206U quickly. It can also be conveniently configured by the network client that supports web browsing.

Fault-tolerant firmware upgrades
Users need not worry about errors occurring during the upgrade process that would stop the PS-1026U from working. The PS-1206U's fault-tolerant upgrade function allows you to continue with the upgrade if the problems should occur during the initial upgrade.

Main properties
• Offers a USB 2.0 port for printer connection
• Shared use of the parallel printer via a 10/100 Mbps network
• Supports network protocols TCP/IP, NetBEUI, IPX/SPX, Rendezvous and AppleTalk
• Supports printing protocols LPR, IPP, raw printing and Unix Logical Printer
• Supports client and server-based printing
Compatible with all major operating systems (Windows/98/Me/NT/2000/XP/2003/Vista/7/NetWare 3.x and higher, MAC OS and Unix/Linux).
• Supports web-based management and the Windows configuration service
• Supports the DHCP Server and Client protocol
• Simple installation and configuration
• Fault-tolerant firmware upgrade



Manufacturer : EDIMAX
Factory number : PS-1206U
Package weight : 0.371 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB server
    • Technology
    • USB
    • Design
    • 1x USB, 1x RJ45
    • System requirements
    • Windows 2000/XP/Vista/7
  • External I/O Ports
    • LAN
    • 10/100
  • Specials
    • Specification
    • Bidirectional
    • Protocoll
    • TCP/IP, ICMP, SMB, NetBEUI
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • Connection
    • 1x RJ45
    • USB
    • 1x USB 2.0
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin