reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EDI PS-1206MF :: 1 x port USB print server for multifunction devices

Item-No.: EDI PS-1206MF
€37,95
Category of goods: 0

EDI PS-1206MF

  • Product Description
  • Technical information
  • General
    • Type
    • PCB server
    • Technology
    • USB
    • Design
    • 1x USB, 1x RJ45
    • System requirements
    • Windows 2000/XP/Vista/7
    • Power supply
    • External
  • External I/O Ports
    • LAN
    • 10/100
  • Specials
    • Specification
    • Bidirectional
    • Protocoll
    • TCP/IP, ICMP, SMB, NetBEUI
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • Connection
    • 1x RJ45
    • USB
    • 1x USB 2.0
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

1 x port USB 2.0 print server for MFPs (all-in-one printers)

• Supports multifunction printers (all-in-one printers) for printing, scanning, faxing and reading cards
• Simple installation and configuration
• Provides complete printing methods (LPR, IPP, and RAW etc.)
• Supports the major operating systems (Windows, Linux, Unix and MAC)
• Web-based management interface

Share your multifunction printer (all-in-one printer)
The PS-1206MF can be used by all PCs in your entire wired network. All users can share the print function across the entire network, and they can also share scanning, reading cards and faxing functions. To do this, all they need to do is connect to the multifunction printer using the Edimax service in Windows 2000 SP4/XP/Vista/Win7. Users can use Windows services or the printer manufacturer's services to scan and fax documents. By communicating in two directions, the PS-1206MF can monitor the printer status, such as the ink level and paper feed. The PS-1206MF offers the best solution for users to conveniently and easily share the printer.

Print server Windows 98SE/Me/NT/2000/XP/2003/Vista/7, MAC OS 9.x and higher, and Linux/Unix
The print server can work as a normal print server, so that all network users can share the print function (multifunction or normal printers). It supports TCP/IP, NetBEUI, Linux and MAC network protocols. Users can use any printing methods—such as the LPR, IPP, raw printing and Unix Logical Printer print protocols—that suit their environment.

Provides completed printing methods
The PS-1206MF includes traditional print server functions that can support LPR, IPP, raw printing and Unix Logical Printer printing methods. You select printing processes according to your environment.

Compatible with majority of popular operating systems
The PS-1206MF can work with all major operating systems (Windows 98SE/Me/NT/2000/XP/2003/Mac OS 9.x and above) and Unix/Linux. Users can share the scanning, printing, card reading and fax functions of the multifunction printer share if your PC uses an operating system of Windows 2000 SP4 and above, or Windows XP SP1 and above. They can also share the printing function of normal printers in the major operating systems (Windows, Linux, Unix and MAC etc.).

Simple installation and configuration (using web-based configuration)

The easy-to-use Windows Installation wizard for the multifunction printer server allows you to install the PS-1206MFN quickly. It can also be conveniently configured by any network client that supports web browsing.

Fault-tolerant firmware upgrades
Users need not worry about errors occurring during the upgrade process that would stop the PS-1026MF from working. The PS-1206MFg's fault-tolerant upgrade function allows you to continue with the upgrade if the problems should occur during the initial upgrade.

Main properties
• Compatible with the multifunction printers (All-in-One printers) HP, EPSON, Lexmark, Canon, Brother, Konica and Monolta and normal• USB printers (please check the compatibility list.)
• Offers a USB 2.0 port to connect multifunction or normal printers
• The printer can be used by multiple PCs via a wired 10/100 Mbps network
• Supports network protocols TCP/IP, IPX/SPX, NetBEUI and AppleTalk
• Supports printing protocols LPR, IPP, SMB/TCP, raw printing and Unix Logical Printer
• Supports peer-to-peer printing (TCP/IP/IPX/NetBEUI/AppleTalk)
• Supports server-based printing (Novell NetWare, and Windows)
• Compatible with all major operating systems (Windows 95/98/Me/NT/2000/XP, NetWare [3.x and higher], Unix/Linux
• Supports the DHCP Server and Client protocol
• Supports web-based management, the Windows configuration service and the SNMP protocol
• Provides easy-to-use installation, setup, and troubleshooting programs
• Supports fault-tolerant upgrades



Manufacturer : EDIMAX
Factory number : PS-1206MF
Package weight : 0.35 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB server
    • Technology
    • USB
    • Design
    • 1x USB, 1x RJ45
    • System requirements
    • Windows 2000/XP/Vista/7
    • Power supply
    • External
  • External I/O Ports
    • LAN
    • 10/100
  • Specials
    • Specification
    • Bidirectional
    • Protocoll
    • TCP/IP, ICMP, SMB, NetBEUI
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • Connection
    • 1x RJ45
    • USB
    • 1x USB 2.0
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual