reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VALUE 18991002 :: Wireless Presenter with Laserpointer

Item-No.: VALUE 18991002
€34,95
Category of goods: 0


VALUE Wireless Presenter, USB

  • Product Description
  • Technical information
  • General
    • Type
    • Presenter
    • Design
    • Incl. laser pointer
    • Technology
    • 2.4 GHz
  • Specials
    • Specification
    • With LCD status display
    • Range
    • 30 m
  • Implementation
    • Keys
    • 6
    • Type of battery
    • Incl. 1x AAA (Micro)
  • Interfaces
    • Wireless
    • Yes
    • USB
    • Yes
  • Measures
    • Length
    • 134 mm
    • Width
    • 34 mm
    • Height
    • 27 mm
  • Weights
    • Weight
    • 0.043 kg
This 2.4 GHz RF Wireless Presenter will offer you increased control for more effective presentations.
  • USB receiver stores conveniently inside the remote
  • Up to 30 m of wireless range
  • Built-in laser pointer
  • Compatible with most presentation applications
  • Intuitive slideshow controls (Start/Exit; Countdown timer start/pause; Page Up/Page Down) - buttons are easy to find by touch
  • Screen-hide button
  • No software required
  • Plug & play wireless receiver
  • Supports Windows 2000/XP/Vista/7/8
  • LCD display for Status/low battery
  • Contents: Presenter, receiver, AAA battery, manual



Manufacturer : VALUE
Factory number : 18.99.1002
Package weight : 0.21 kg
RoHS : conform
Technical information
  • General
    • Type
    • Presenter
    • Design
    • Incl. laser pointer
    • Technology
    • 2.4 GHz
  • Specials
    • Specification
    • With LCD status display
    • Range
    • 30 m
  • Implementation
    • Keys
    • 6
    • Type of battery
    • Incl. 1x AAA (Micro)
  • Interfaces
    • Wireless
    • Yes
    • USB
    • Yes
  • Measures
    • Length
    • 134 mm
    • Width
    • 34 mm
    • Height
    • 27 mm
  • Weights
    • Weight
    • 0.043 kg
Datasheet/manual