reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TARGUS AMP09EU :: Wireless presenter

Item-No.: TARGUS AMP09EU
€41,95
Category of goods: 0


Targus Multimedia Presentation Remote AMP09EU

  • Product Description
  • Technical information
  • General
    • Type
    • Presenter
    • Technology
    • 2.4 GHz
  • Specials
    • Specification
    • Cursor control/volume control
    • Range
    • 15 m
  • Interfaces
    • Wireless
    • Yes
    • USB
    • Yes
  • Measures
    • Length
    • 120 mm
    • Width
    • 38 mm
    • Height
    • 25 mm
  • Weights
    • Weight
    • 0.141 kg

Cursor control/volume control — cursor control to access programs and control the volume of music and videos from a certain distance.

Convenient — the presenter is designed so that it lies naturally and comfortably in your hand during presentation.

KeyLock™ technology — the patent-pending technology makes it possible to lock unimportant keys so that they are not accidentally pressed during the presentation.

Wireless — 2.4 Ghz wireless technology allows you to work at a distance of up to 15 metres and thus ensures additional flexibility. The USB receiver can be stowed away inside the presenter.

System requirements — USB port required; true plug & play device; no driver required; compatible with PC, Mac and Netbook.

The tangles of cables on your desk is no more! Present like a true professional and control your computer remotely with a Targus device, namely the Multimedia Presentation Remote with cursor control.

Thanks to the presenter's 2.4 Ghz wireless technology, you can now access applications, browse online, control the volume or play music and videos at a distance of up to 15 metres from your computer. The Targus Multimedia Presentation Remote gives you complete freedom to focus on your presentation in Microsoft PowerPoint™ or Apple Keynote™, without having to worry about errors.

The patented KeyLock technology locks keys that are not required so that they cannot be pressed unintentionally. Use your spatial freedom and organise your presentation entirely according to your requirements. You can even darken the room because the presenter has illuminated keys that are suitable for use in environments with low lighting. With the easy-to-guide, bright laser pointer and cursor control, you can access your computer and move efficiently and easily through your presentation.

If you do not require the included mini-USB receiver, you can easily stow it away in the presenter, feeling safe in the knowledge that it will not get lost or damaged.

The versatile system is suitable for Macs, PCs and netbooks, and you do not need any special drivers or additional software — just plug the device in and get started.

Present like a pro with the Targus Multimedia Presentation Remote with cursor control.

Specifications:
• Dimensions: 12 x 3,8 x 2,5 cm
• Colour: Black and grey
• Weight: 0.141 kg
• Material: Plastic
• System requirements: Windows® 7, 2000, XP, Vista, Mac OS X v10.4, v10.8



Manufacturer : TARGUS
Factory number : AMP09EU
Package weight : 0.149 kg
RoHS : conform
Technical information
  • General
    • Type
    • Presenter
    • Technology
    • 2.4 GHz
  • Specials
    • Specification
    • Cursor control/volume control
    • Range
    • 15 m
  • Interfaces
    • Wireless
    • Yes
    • USB
    • Yes
  • Measures
    • Length
    • 120 mm
    • Width
    • 38 mm
    • Height
    • 25 mm
  • Weights
    • Weight
    • 0.141 kg
Datasheet/manual