reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGITECH WP R700 :: Wireless presenter with laser pointer

Item-No.: LOGITECH WP R700
€63,95
Category of goods: 0


Logitech Professional Presenter R700

  • Product Description
  • Technical information
  • General
    • Type
    • Presenter
    • Design
    • Incl. laser pointer
    • Technology
    • 2.4 GHz
  • Specials
    • Specification
    • LCD timer
    • Range
    • 30 m
  • Implementation
    • Vibration
    • Yes
    • Type of battery
    • Incl. 2x AAA
  • Interfaces
    • Wireless
    • Yes
    • USB
    • Yes
  • Measures
    • Length
    • 134 mm
    • Width
    • 38 mm
    • Height
    • 28 mm
  • Weights
    • Weight
    • 0.071 kg

Make a lasting impression with the Logitech® Professional Presenter R700.

Highlights
• The bright red laser pointer is powerful and easy to see.
• Thanks to the LCD display with timer, the vibrating alarm and the easy-to-use and adjustable controls, you can focus on your presentation instead of the clock.
• With a range of up to 30 metres, you can move around the room freely and interact better with your audience. The signal strength indicator ensures that you do not stray too far.
• With its intuitive controls, you can confidently navigate through your presentation and easily find the keys without looking. Thanks to its pleasant shape, the presenter is comfortable to hold and you have everything under control, from the beginning to the end.
• With the stowable, wireless receiver with plug and play, setup is simple: connect the receiver to the USB port and you're off — there is no software to install. And when the presentation is over, simply store the receiver in the presenter.
• 3-year warranty and technical hotline

Wireless presenter with up to 30-metre range, red laser pointer, LCD display with timer and battery level indicator, vibrating alarm at 5, 2 and 0 minutes, signal strength indicator in the display for the receiver, separate on/off switch and a USB receiver that can be stowed inside the presenter.

System requirements
• Windows® XP, Windows Vista®, Windows® 7 or Windows® 8
• USB port

Technical data
• Dimensions (L x W x H): 134 x 38 x 28 mm
• Weight: 71 grams with batteries, excluding receiver
• 2.4 GHz technology
• Class 2 laser
• Separate on/off switch
• Timer with minute-precise setting option; timer continues after the set time has elapsed, displaying up to 60 minutes of overrun time
• Vibrating alarm at 5, 2 and 0 minutes
• Signal strength indicator on the display for the receiver
• Battery level indicator on the display

Package contents
• Presenter
• Wireless mini receiver
• 2 AAA batteries
• User manual



Manufacturer : LOGITECH
Factory number : 910-003507
Package weight : 0.225 kg
RoHS : conform
Technical information
  • General
    • Type
    • Presenter
    • Design
    • Incl. laser pointer
    • Technology
    • 2.4 GHz
  • Specials
    • Specification
    • LCD timer
    • Range
    • 30 m
  • Implementation
    • Vibration
    • Yes
    • Type of battery
    • Incl. 2x AAA
  • Interfaces
    • Wireless
    • Yes
    • USB
    • Yes
  • Measures
    • Length
    • 134 mm
    • Width
    • 38 mm
    • Height
    • 28 mm
  • Weights
    • Weight
    • 0.071 kg
Datasheet/manual