reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KENS K3395EU :: Wireless presenter with laser pointer (Bluetooth)


PresentAir Pro Bluetooth 4.0 LE-Presenter

  • Product Description
  • Technical information
  • General
    • Type
    • Presenter
    • Design
    • Incl. laser pointer
    • Technology
    • Bluetooth 4.0 LE
    • Apple
    • Compatible
  • Specials
    • Range
    • 10 m
    • Warranty
    • 2 year(s)
  • Implementation
    • Keys
    • 4
    • Type of battery
    • Incl. 1x AAAA
  • Interfaces
    • Wireless
    • Yes

Take your presentations to a whole new level.

• Bluetooth 4.0 LE technology — does not occupy a USB port
• 3 modes (presenter, media and custom mode) for optimised key functions
• PresenterWorks™ app for configuring the custom mode with preferred key functions
• Slim design fits easily into a breast pocket or pen holder
• Red laser helps to highlight important points during presentations
• Stylus tip activated by contact
• Includes case with soft interior padding
• Compatible with Android™ 4.4 and higher, Windows® 8.1 and higher and IOS 8* and higher (*presentation mode only supports PowerPoint)

Technical data
• Connectivity: wireless
• Compatibility: Android, IOS, Windows 8.1
• Ideal for: tablet PCs, Ultrabooks
• Control: media controls, presentation controls, programmable
• Wireless type: Bluetooth 4.0 LE
• Battery life in standby: up to 8 months
• Range: up to 10 m
• AAAA battery included

Bluetooth 4.0 LE technology
This innovative, energy-saving technology frees up a valuable USB port when connecting your device and the presenter. A range up to 10 metres allows you to move around freely during your presentation.

Three modes/PresenterWorks™ app
The buttons can be set to two pre-defined modes (presenter and media modes). The third mode (custom mode) offers a wide variety of commonly used commands with which the buttons can be assigned. The free PresenterWorks app can be downloaded from Google Play™, Windows Store or App Store, and is very intuitive and easy to use.

Super-slim design
The slim design makes the presenter extremely lightweight, easy to hold and able to be stowed in a breast pocket or pen holder, such as those found in many folders and briefcases.

Red laser pointer
Emphasise your presentations at the touch of a button by using a bright, red laser to highlight important points very effectively.

Touch-activated stylus tip
Holding the presenter using the metal case transforms it into a fully functional stylus for navigation on the touch screen of your device. It is compatible with all common tablets and smartphones.

Case
The included case has a soft inner lining for storing the PresenterAir Pro conveniently and protecting it from scratches.



Manufacturer : KENSINGTON
Factory number : K72448US/K72448WW
Package weight : 0.12 kg
RoHS : conform
Technical information
  • General
    • Type
    • Presenter
    • Design
    • Incl. laser pointer
    • Technology
    • Bluetooth 4.0 LE
    • Apple
    • Compatible
  • Specials
    • Range
    • 10 m
    • Warranty
    • 2 year(s)
  • Implementation
    • Keys
    • 4
    • Type of battery
    • Incl. 1x AAAA
  • Interfaces
    • Wireless
    • Yes
Datasheet/manual