reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON PR1000-R :: Wireless Presenter with laser pointer

Item-No.: CANON PR1000-R
€22,95
Category of goods: 0


Canon PR1000-R Presenter

  • Product Description
  • Technical information
  • General
    • Type
    • Presenter
    • Design
    • Incl. laser pointer
    • Technology
    • 2.4 GHz
    • Apple
    • Mac OS X 10.5-10.11
  • Specials
    • Range
    • 15 m
  • Implementation
    • Keys
    • 6
    • Type of battery
    • Incl. 1x AAA (Micro)
  • Interfaces
    • Wireless
    • Yes
    • USB
    • Yes
  • Measures
    • Length
    • 136 mm
    • Width
    • 22 mm
    • Height
    • 23 mm
  • Weights
    • Weight
    • 0.037 kg
The PR1000-R is Canon’s wireless red laser presenter and an indispensable model for business travel.
  • Red laser pointer
  • Up to 15m effective range with 2.4GHz wireless technology
  • Page Up / Page Down function
  • Volume control
  • Portable size
  • Compatible with Mac OS X and Windows


Red Laser pointer
The red laser is ideal for highlighting precise points in a presentation, thanks to the 650nm wavelength laser light.

Useful features
Controls on the presenter allow moving between slides*² and displaying a blank screen, and a useful volume control. The PR1000-R presenter is compatible with widely used presentation software, and needs no installation.

Long range wireless connectivity
As well as a red laser pointer, the PR1000-R features a range of up to 15m*¹ thanks to 2.4GHz wireless technology.

Handy design
The slim design is extremely compact, and the pen-like ergonomics offer easy handling and control in the hand.



Manufacturer : CANON
Factory number : 1345C001
Package weight : 0.138 kg
RoHS : conform
Technical information
  • General
    • Type
    • Presenter
    • Design
    • Incl. laser pointer
    • Technology
    • 2.4 GHz
    • Apple
    • Mac OS X 10.5-10.11
  • Specials
    • Range
    • 15 m
  • Implementation
    • Keys
    • 6
    • Type of battery
    • Incl. 1x AAA (Micro)
  • Interfaces
    • Wireless
    • Yes
    • USB
    • Yes
  • Measures
    • Length
    • 136 mm
    • Width
    • 22 mm
    • Height
    • 23 mm
  • Weights
    • Weight
    • 0.037 kg
Datasheet/manual