reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON PR100-R :: Wireless Presenter with laser pointer

Item-No.: CANON PR100-R
€47,95
Category of goods: 0


Canon PR100-R

  • Product Description
  • Technical information
  • General
    • Type
    • Presenter
    • Design
    • Incl. laser pointer
    • Technology
    • 2.4 GHz
    • Apple
    • Mac OS X 10.5-10.11
  • Specials
    • Specification
    • LCD-Timer
    • Range
    • 15 m
  • Implementation
    • Vibration
    • Yes
    • Keys
    • 7
    • Type of battery
    • Incl. 2x AAA
  • Interfaces
    • Wireless
    • Yes
    • USB
    • Yes
  • Measures
    • Length
    • 136 mm
    • Width
    • 33 mm
    • Height
    • 26 mm
  • Weights
    • Weight
    • 0.066 kg
  • Highly visible red laser pointer
  • Backlit LCD Display
  • Up to 15m*² effective range with 2.4GHz wireless technology
  • Timer function with vibration alert
  • White ergonomic shaped body
  • Compatible with Mac OS X and Windows


The PR100-R is Canon’s stylish presenter suitable for business and educational purposes and is easy to operate with a stylish ergonomic body design and clear keys. The red laser pointer is twice*¹ as visible as an ordinary red laser.

Red Laser pointer
The red laser is bright and clear, thanks to the 635nm wavelength, which is twice*¹ as visible as the usual 650nm laser light.

Useful features
The timer function allows precise management of presentations by vibrating after set intervals to remind the speaker to move on. Controls on the presenter allow moving between slides and displaying a blank screen. The presenter is compatible with widely used presentation software, and needs no installation.

Backlit LCD Display
The PR100-R has a backlit display for clarity when presenting in low light, showing time functions and alerts.

Long range wireless connectivity
As well as a red laser pointer, the PR100-R features a range of up to 15m*² thanks to 2.4GHz wireless technology.

Handy design
The ergonomic design allows easy control of buttons, even in low light when presenting. The white body colour adds style to match contemporary surroundings. Also includes a case.



Manufacturer : CANON
Factory number : 1344C001
Package weight : 0.198 kg
RoHS : conform
Technical information
  • General
    • Type
    • Presenter
    • Design
    • Incl. laser pointer
    • Technology
    • 2.4 GHz
    • Apple
    • Mac OS X 10.5-10.11
  • Specials
    • Specification
    • LCD-Timer
    • Range
    • 15 m
  • Implementation
    • Vibration
    • Yes
    • Keys
    • 7
    • Type of battery
    • Incl. 2x AAA
  • Interfaces
    • Wireless
    • Yes
    • USB
    • Yes
  • Measures
    • Length
    • 136 mm
    • Width
    • 33 mm
    • Height
    • 26 mm
  • Weights
    • Weight
    • 0.066 kg
Datasheet/manual