reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMART KAPP 42 :: Interactive whiteboard 106.7 cm (42")

Item-No.: SMART KAPP 42
€799,00
Category of goods: 0
Bargain Item!
Limited amount available.


SMART KAPP 42

  • Product Description
  • Technical information
  • General
    • Type
    • Digital whiteboard
  • Measures
    • Height
    • 918 mm
    • Width
    • 566 mm
    • Depth
    • 30 mm
  • Specials
    • Specification
    • Wall mounting
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

Teamwork in the classroom? Business meetings? Brainstorming? SMART kapp is just what you need.

Ideal for environments and situations in which a dry-wipe board or flip chart is required.


With the SMART kapp™ 42" Capture Board, you can collaborate with others easily yet intensively.
Write and draw on the Capture Board as if it were a regular dry-wipe board.
You can then connect a Bluetooth®-enabled mobile device to the Capture Board by scanning a quick response (QR) code or by clicking on the NFC (near field communication) tag.

If connecting your mobile device for the first time, you will be forwarded to the Apple App Store or to Google Play™ to download the SMART kapp app. Once you have downloaded and installed the app, you can use it to connect to your Capture Board and share content with others.



Manufacturer : SMART TECHNOLOGIES
Factory number : 1024494
Package weight : 16.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital whiteboard
  • Measures
    • Height
    • 918 mm
    • Width
    • 566 mm
    • Depth
    • 30 mm
  • Specials
    • Specification
    • Wall mounting
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin