reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NOBO 1902641 :: CLASSIC white board, 60 x 45 cm


NOBO 1902641

  • Product Description
  • Technical information
  • General
    • Type
    • Whiteboard
  • Measures
    • Height
    • 600 mm
    • Width
    • 450 mm
  • Specials
    • Specification
    • Dry wipeable

A range of simple, elegant white boards with aluminium frame for maximum writing surface, and maximum user-friendliness. With a choice of 3 finishes - melamine, steel and enamel - the Nobo Classic series meets all your key requirements for interactive writing.

• Magnetic surface made of lacquered sheet steel
• Dry wipeable
• Dimensions: 60 mm x 45 cm
• 10-year warranty for surface



Manufacturer : NOBO
Factory number : 1902641
Package weight : 2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Whiteboard
  • Measures
    • Height
    • 600 mm
    • Width
    • 450 mm
  • Specials
    • Specification
    • Dry wipeable
Datasheet/manual