reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NOBO 1902214 :: Poster frame, wall mounting, for A4

Item-No.: NOBO 1902214
€11,95
Category of goods: 0


NOBO 1902214

  • Product Description
  • Technical information
  • General
    • Type
    • Poster frame
  • Measures
    • Height
    • 370 mm
    • Width
    • 248 mm
    • Depth
    • 17 mm
  • Specials
    • Specification
    • Wall mounting

Nobo Snapframes enable fast replacement of posters: Simply lift up the frame edge, remove the protective film and insert the poster insert - done! Easy to use, for indoors and outdoors.

• High-quality aluminium frame, 32 mm wide
• Dimensions (W x H x D): 248 x 370 x 17 mm
• Weatherproof and splashproof
• The anti-reflection film protects your posters from dust and dirt
• The PVC sealing tape and the special seal ensure that posters are particularly well protected
• Mounting set included



Manufacturer : NOBO
Factory number : 1902214
Package weight : 0.379 kg
RoHS : conform
Technical information
  • General
    • Type
    • Poster frame
  • Measures
    • Height
    • 370 mm
    • Width
    • 248 mm
    • Depth
    • 17 mm
  • Specials
    • Specification
    • Wall mounting
Datasheet/manual