reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK WPA4530K :: AV500-AC750-WLAN-Powerline-Extender KIT

Item-No.: TPLINK WPA4530K
€79,95
Category of goods: 0

TPLINK WPA4530K

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • WLAN 300/433 + Powerline 500
  • External I/O Ports
    • LAN
    • 10/100
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline + WLAN
    • Type
    • Powerline + WLAN
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline + WLAN
    • Accessory
    • 1x patch cable, installation manual, CD-ROM
  • Electrical values
    • Power input (operation)
    • 8 W
    • Power input (Standby)
    • 2.2 W
  • Display
    • Display
    • Status LED
  • Interfaces
    • Connection
    • 3x RJ45.2x RJ45
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 300 m
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact
• Provides up to 500Mbps high speed data transmission over a home’s existing electrical wiring, ideal for lag-free HD or 3D video streaming and online gaming
• Dual band 802.11ac Wi-Fi - Extends 2.4GHz (300Mbps) + 5GHz (433Mbps) dual band Wi-Fi speeds to every room of your house
• Wi-Fi Clone - Simplifies your Wi-Fi configuration by copying the network name and password from your router with one touch
• Wi-Fi Auto-Sync - Allows you to automatically sync your Wi-Fi settings across your Powerline network by pressing the pair buttons
• Out of Box Simplicity - Set up a secured Powerline network in minutes. Simply plug, pair and play!

Extend Dual Band Wi-Fi to any room
Based on the Powerline technology, your network extension is never limited to the primary coverage of your router.
Using your existing electrical wiring, this kit brings network to anywhere there is a power outlet.
Dual Band 802.11ac Wi-Fi
Now with the cutting-edge 802.11ac Wi-Fi technology the first time at TP-LINK’s Powerline products, you can create a dual band Wi-Fi network (simultaneous 300Mbps on 2.4GHz and 433Mbps on 5GHz) with more bandwidth and less interference, maximizing the performance of your Powerline network.

Easy Network Extension with the Touch of A Button
Simply press your extender's Wi-Fi Clone button and your router's WPS button to automatically copy the network name and password from your primary router. This creates a unified network and eliminates the need for complex configuration.

Turn Any Power Outlet into 3 Ethernet Ports
With 3 Ethernet ports, the TL-WPA4530 provides up to three wired connections for your wired-only devices like PCs, game consoles, and smart TVs to your network. Just plug in, and enjoy.



Manufacturer : TP-LINK
Factory number : TL-WPA4530 KIT
Package weight : 0.886 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • WLAN 300/433 + Powerline 500
  • External I/O Ports
    • LAN
    • 10/100
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline + WLAN
    • Type
    • Powerline + WLAN
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline + WLAN
    • Accessory
    • 1x patch cable, installation manual, CD-ROM
  • Electrical values
    • Power input (operation)
    • 8 W
    • Power input (Standby)
    • 2.2 W
  • Display
    • Display
    • Status LED
  • Interfaces
    • Connection
    • 3x RJ45.2x RJ45
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 300 m
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact