reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TPLINK TLWPA8730 :: AV1200-AC1750 WIFI AC Powerline extender kit

Item-No.: TPLINK TLWPA8730
€149,95
Category of goods: 0

TPLINK TLWPA8730

  • Product Description
  • Technical information
  • Implementation
    • Transfer rate
    • WLAN 1750 + Powerline 1200
  • External I/O Ports
    • LAN
    • 10/100/1000
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline + WLAN
    • Type
    • Powerline + WLAN
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline + WLAN
  • Electrical values
    • Power input (operation)
    • 13.5 W
    • Power input (Standby)
    • 5.2 W
  • Display
    • Display
    • Status LED
  • Interfaces
    • Connection
    • 3x RJ45
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 300 m

AV1200-AC1750 WIFI AC Powerline extender kit

  • Up to 1.2 Gbit/s in accordance with the new HomePlug AV2 standard, via existing power lines

  • Simultaneous dual-band coverage in accordance with 802.11ac: up to 450 Mbit/s at 2.4 GHz and 1300 Mbit/s at 5 GHz — ideal for uninterrupted HD video streaming and online gaming

  • Wi-Fi Clone: Copy WIFI settings at the touch of a button for configuration-free installation

  • Wi-Fi Clone+: Easily add new adapters to the network

  • Gigabit LAN ports for connecting televisions, game consoles etc.

  • Easy installation with plug and play


Powerline + WIFI — the best of both worlds
With the TL-WPA8730 KIT, you get the best of both worlds: Powerline and WIFI. You can turn any electrical outlet into an Internet connection in no time, as well as extend your WIFI network. This makes it easy for you to install a new network and extend your existing WIFI range without the need for cables or drilling, giving you seamless reception throughout your home.

1750 Mbit/s dual-band WIFI
Thanks to dual-band transfer with speeds of up to 450 Mbit/s at 2.4 GHz and 1300 Mbit/s at 5 GHz, you can enjoy more bandwidth and less interference, maximising the speed of your Powerline network.

Increased range with HomePlug AV2
The TL-WPA8730 KIT supports the new HomePlug AV2 Powerline standard with transfer rates of up to 1200 Mbit/s. Thanks to 2x2 MIMO, all three power lines in your power supply network are used for data transfer. This means much faster transfer rates, so you can enjoy a stable signal for uninterrupted HD video streaming and online gaming.

Plug, pair and play
Installation is extremely simple. First connect the TL-PA8010P adapter to the router. Then plug the TL-WPA8730 adapter in where you need a network connection and press the "Pair" keys on both adapters. Your Powerline network is ready to use!

Three LAN ports for maximum connectivity

The three LAN ports on the TL-WPA8730 make the KIT the ideal partner for home entertainment. Connect network devices such as NAS, smart TVs, desktop PCs, game consoles and more to the adapters via a LAN cable for high-speed Internet access.

Easy management on all channels
Thanks to the new, intuitive user interface, your Powerline kits have never been so easy to manage: Specify your network settings, your WIFI schedules or check the LED settings conveniently on your PC or using the app on your smartphone. All information is available in just a few clicks!



Manufacturer : TP-LINK
Factory number : TL-WPA8730KIT
Package weight : 1.138 kg
RoHS : conform
Technical information
  • Implementation
    • Transfer rate
    • WLAN 1750 + Powerline 1200
  • External I/O Ports
    • LAN
    • 10/100/1000
  • General
    • Assembly
    • 2 devices
    • Technology
    • Powerline + WLAN
    • Type
    • Powerline + WLAN
    • Design
    • Home networking via power supply system
    • Technology
    • Powerline + WLAN
  • Electrical values
    • Power input (operation)
    • 13.5 W
    • Power input (Standby)
    • 5.2 W
  • Display
    • Display
    • Status LED
  • Interfaces
    • Connection
    • 3x RJ45
  • Specials
    • Protocoll
    • TCP/IP, UDP, ICMP
    • Encryption
    • 128-Bit AES
    • Range
    • 300 m
Datasheet/manual